Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-89-5
36V OPERATION 600MA SYNCH. BUCK
Torex Semiconductor Ltd
945
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.48183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
2.8V
18V
600mA
1.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
36V OPERATION 600MA SYNCH. BUCK
Torex Semiconductor Ltd
1,000
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.48183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
2.8V
18V
600mA
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
36V OPERATION 600MA SYNCH. BUCK
36V OPERATION 600MA SYNCH. BUCK
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : £0.40527
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
2.8V
18V
600mA
1.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
USP-6C
36V OPERATION 600MA SYNCH. BUCK
36V OPERATION 600MA SYNCH. BUCK
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : £0.40527
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
2.8V
18V
600mA
1.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
USP-6C
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.