Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
430
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.43761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
50V
0.81V
45V
500mA
1.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
6,121
In Stock
1 : £1.20000
Cut Tape (CT)
500 : £0.63998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
50V
0.81V
45V
500mA
1.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.53100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
50V
0.81V
45V
500mA
1.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.73874
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
50V
0.81V
45V
500mA
1.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
0
In Stock
5,000
Factory
Check Lead Time
5,000 : £1.59760
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
1V
28.8V
600mA
1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TFDFN Exposed Pad
8-QFN (2x3)
0
In Stock
5,000
Factory
Check Lead Time
500 : £1.76876
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
1V
28.8V
600mA
1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TFDFN Exposed Pad
8-QFN (2x3)
Showing
of 6

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.