Voltage Regulators - DC DC Switching Regulators

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
526
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.42922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
1,551
In Stock
1 : £1.18000
Cut Tape (CT)
500 : £0.62770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
MPQ4569GN
IC REG BUCK ADJ 300MA 8SOIC
Monolithic Power Systems Inc.
9,000
In Stock
1 : £1.59000
Cut Tape (CT)
2,500 : £0.81881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
10-QFN
IC REG BUCK ADJ 300MA 10QFN
Monolithic Power Systems Inc.
1,197
In Stock
1 : £1.62000
Cut Tape (CT)
5,000 : £0.81152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
580
In Stock
1 : £1.49000
Cut Tape (CT)
500 : £0.81036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
10-QFN
IC REG BUCK ADJ 300MA 10QFN
Monolithic Power Systems Inc.
7,112
In Stock
1 : £2.20000
Cut Tape (CT)
500 : £1.23560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
400
In Stock
1 : £1.71000
Cut Tape (CT)
2,500 : £0.87946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
500
In Stock
5,000
Factory
1 : £2.43000
Cut Tape (CT)
500 : £1.37282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
4,890
In Stock
1 : £2.16000
Cut Tape (CT)
5,000 : £1.11879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
10-QFN
IC REG BUCK ADJ 300MA 10QFN
Monolithic Power Systems Inc.
46
In Stock
1 : £1.88000
Cut Tape (CT)
500 : £1.04490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.21000
Cut Tape (CT)
3,000 : £0.60195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.53097
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
MPQ4569GN
IC REG BUCK ADJ 300MA 8SOIC
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,500 : £0.98037
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
10-QFN
IC REG BUCK ADJ 300MA 10QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
5,000 : £0.99013
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
0
In Stock
Check Lead Time
500 : £1.37282
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
-
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
MP3397EF-LF
IC REG BUCK ADJ 300MA 16TSSOP
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,500 : £1.49227
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
0
In Stock
Check Lead Time
2,500 : £1.69206
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
SOT-23-6
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.73532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 18

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.