Voltage Regulators - DC DC Switching Regulators

Results: 74
Stocking Options
Environmental Options
Media
Exclude
74Results

Showing
of 74
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
255
In Stock
1 : £0.85000
Cut Tape (CT)
5,000 : £0.40060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
17V
0.8V
10V
3A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-23-8
IC REG BUCK ADJ 5A TSOT23-8
Monolithic Power Systems Inc.
2,867
In Stock
1 : £1.67000
Cut Tape (CT)
3,000 : £0.85302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
17V
5A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
714
In Stock
1 : £2.09000
Cut Tape (CT)
5,000 : £1.07338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
19V
0.6V
19V
3A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
20-TSSOP-EP
IC REG BUCK ADJ 5A 20TSSOP
Monolithic Power Systems Inc.
24,938
In Stock
1 : £2.46000
Cut Tape (CT)
2,500 : £1.31107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
1V
49.5V
5A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
1,727
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.17761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
21V
0.8V
21V
4A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOICE
7,132
In Stock
1 : £2.36000
Cut Tape (CT)
500 : £1.32848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
19V
0.6V
19V
3A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
5,847
In Stock
1 : £2.60000
Cut Tape (CT)
5,000 : £1.36637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1.5A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
12-QFN
IC REG BUCK ADJ 700MA 12QFN
Monolithic Power Systems Inc.
686
In Stock
1 : £1.43000
Cut Tape (CT)
500 : £0.77396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2V
5.5V
1.8V
3.3V
700mA
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN
12-QFN (2x2)
TSOT-23-8
IC REG BUCK ADJ 4A TSOT23-8
Monolithic Power Systems Inc.
4,190
In Stock
1 : £1.45000
Cut Tape (CT)
3,000 : £0.72935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
17V
4A
500kHz
Yes
-
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
IC REG BUCK ADJ 1A TSOT23-8
Monolithic Power Systems Inc.
893
In Stock
1 : £1.81000
Cut Tape (CT)
500 : £1.00338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
19.92V
1A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
IC REG BUCK ADJ 5A TSOT23-8
Monolithic Power Systems Inc.
928
In Stock
1 : £1.94000
Cut Tape (CT)
500 : £1.07948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
17V
5A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
509
In Stock
1 : £1.94000
Cut Tape (CT)
500 : £1.07948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
30V
-
-
1A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-QFN (3x2)
10-QFN
IC REG BUCK ADJ 800MA DL 10QFN
Monolithic Power Systems Inc.
9,978
In Stock
1 : £2.68000
Cut Tape (CT)
5,000 : £1.41677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
2
2.5V
6V
0.6V
6V
800mA
1.24MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
6,294
In Stock
1 : £1.28000
Cut Tape (CT)
3,000 : £0.63633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
14.4V
3A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
1,645
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £0.79123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
14.4V
3A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-5
IC REG BUCK ADJ 800MA TSOT23-5
Monolithic Power Systems Inc.
235
In Stock
1 : £1.72000
Cut Tape (CT)
3,000 : £0.88388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
800mA
1.05MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
390
In Stock
1 : £1.87000
Cut Tape (CT)
500 : £1.03602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
600mA
1.7MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TFDFN Exposed Pad
8-QFN (2x2)
404
In Stock
1 : £2.36000
Cut Tape (CT)
500 : £1.32848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.2V
20V
0.815V
13V
3A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-TFQFN Exposed Pad
12-QFN (2x3)
311
In Stock
1 : £2.36000
Cut Tape (CT)
500 : £1.32848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.2V
20V
0.815V
13V
3A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-TFQFN Exposed Pad
12-QFN (2x3)
20-TSSOP-EP
IC REG BUCK ADJ 5A 20TSSOP
Monolithic Power Systems Inc.
497
In Stock
1 : £2.72000
Cut Tape (CT)
500 : £1.55468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
1V
49.5V
5A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
1,967
In Stock
1 : £1.67000
Cut Tape (CT)
5,000 : £0.92719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
30V
-
-
1A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-QFN (3x2)
4,637
In Stock
1 : £2.09000
Cut Tape (CT)
5,000 : £1.07338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1.5A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
TSOT-23-8
IC REG BUCK ADJ 1A TSOT23-8
Monolithic Power Systems Inc.
96
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.78092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
19.92V
1A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
30
In Stock
1 : £1.75000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
16V
0.805V
13V
3A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
1 : £1.45000
Cut Tape (CT)
2,500 : £0.73382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1.5A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 74

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.