Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
112
In Stock
120
Factory
1 : £9.69000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
5.5V
0.6V
5.5V
2A, 4A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
LTC3777ILXE#PBF
LT8602ILXE#PBF
IC REG BUCK ADJ QUAD 48ELQFP
Analog Devices Inc.
208
In Stock
1 : £13.20000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
4
2.6V
42V
0.8V, 1V
42V
1.5A, 1.8A, 2.5A
250kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
48-LQFP Exposed Pad
48-eLQFP (7x7)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.