Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,038 In Stock | 1 : £7.58000 Cut Tape (CT) 2,500 : £4.17196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 16V | 0.6V | 5.5V | 40A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | |||
770 In Stock | 1 : £10.16000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 0.6V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
1 In Stock | 1 : £12.22000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | |||
329 In Stock | 1 : £13.35000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.6V | 5.5V | 20A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 42-LFBGA | 42-BGA (6x5) |