Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC REG BUCK ADJ 500MA 8SOIC
Texas Instruments
4,959
In Stock
1 : £3.93000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
40V
1.2V
37V
500mA
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
L78L08A
IC REG BUCK ADJ 1A 8SOIC
UMW
589
In Stock
1 : £1.90000
Cut Tape (CT)
2,500 : £0.98952
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Down
Positive
Buck
Adjustable
1
7V
40V
1.21V
37V
1A
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.