Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-PWRSOIC
L7985ATR
IC REG BUCK ADJ 2A 8HSOP
STMicroelectronics
41,869
In Stock
1 : £1.67000
Cut Tape (CT)
2,500 : £0.77470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
38V
0.6V
38V
2A
250kHz ~ 1MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
10-VFDFN Exposed Pad
L7986TR
IC REG BUCK ADJUSTABLE 3A
STMicroelectronics
10,302
In Stock
1 : £1.79000
Cut Tape (CT)
4,000 : £0.90860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
38V
0.6V
38V
3A
250kHz ~ 1MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
-
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.