Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,475 In Stock | 1 : £1.62000 Cut Tape (CT) 3,000 : £0.82905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.8V | 3.35V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
2,515 In Stock | 1 : £2.03000 Cut Tape (CT) 3,000 : £1.05994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 5.5V | 1.8V | 5.2V | 2.5A | 1.6MHz, 2MHz, 2.6MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
7,538 In Stock | 1 : £1.71000 Cut Tape (CT) 3,000 : £0.87933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.4V | 5.5V | 0.4V | 1.675V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) |