Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,074 In Stock | 1 : £0.98000 Cut Tape (CT) 3,000 : £0.47362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.4V | 5.5V | 2A | 1MHz, 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 9-VFQFN | 9-VQFN-HR (1.5x2) | ||
10,230 In Stock | 1 : £5.24000 Cut Tape (CT) 2,500 : £2.11232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
1,355 In Stock | 1 : £7.60000 Cut Tape (CT) 750 : £3.48911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 4 | 2.75V | 6V | 0.5V | 4.5V | 2A, 4A, 1A, 2A | 500kHz ~ 2.5MHz | No | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
4,052 In Stock | 1 : £0.87000 Cut Tape (CT) 250 : £0.47128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 1A | 580kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |