Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,378 In Stock | 1 : £6.64000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.25V | -1.23V | -5V | 20mA | 650kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : £9.20000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 17V | 0.6V | 17V | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |