Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.5V3.8V
Voltage - Input (Max)
15V40V
Voltage - Output (Min/Fixed)
0.6V0.8V
Voltage - Output (Max)
13.8V40V
Current - Output
300mA5A
Frequency - Switching
570kHz1.2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
8-SO-EP10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SO-EP
AP64501SP-13
IC REG BUCK ADJUSTABLE 5A 8SO
Diodes Incorporated
64,586
In Stock
1 : £1.76000
Cut Tape (CT)
4,000 : £0.78481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
570kHz
Yes
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
10-WDFN
LTC3103EDD#TRPBF
IC REG BUCK ADJ 300MA 10DFN
Analog Devices Inc.
3,956
In Stock
1 : £6.82000
Cut Tape (CT)
2,500 : £2.82684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
15V
0.6V
13.8V
300mA
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.