Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
LM43601PWPR
IC REG BUCK ADJ 1A 16HTSSOP
Texas Instruments
4,774
In Stock
1 : £3.10000
Cut Tape (CT)
2,000 : £1.69709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
1V
28V
1A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
TPS62912RPUR
TPS62912RPUR
IC REG BUCK ADJ 2A 10VQFN
Texas Instruments
3,573
In Stock
1 : £1.59000
Cut Tape (CT)
3,000 : £0.80538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
5.5V
2A
1MHz, 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerVFQFN
10-VQFN-HR (2x2)
16-HTSSOP
LM43601PWPT
IC REG BUCK ADJ 1A 16HTSSOP
Texas Instruments
768
In Stock
1 : £3.65000
Cut Tape (CT)
250 : £2.20224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
1V
28V
1A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM43600PWP
IC REG BUCK ADJ 500MA 16HTSSOP
Texas Instruments
157
In Stock
1 : £3.45000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
1V
28V
500mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.