Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,183 In Stock | 1 : £0.92000 Cut Tape (CT) 4,000 : £0.43637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 | ||
22,702 In Stock | 1 : £0.96000 Cut Tape (CT) 3,000 : £0.46151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) |