Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-MSOP
LT3511IMS#PBF
IC REG FLYBACK 240MA 16MSOP
Analog Devices Inc.
164
In Stock
1 : £7.97000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
4.5V
100V
-
-
240mA
40kHz ~ 650kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
TISTEXCD4060BMT
LT1534IS#PBF
IC REG BOOST CUK ADJ 2A 16SO
Linear Technology
188
Marketplace
37 : £6.13324
Bulk
-
Bulk
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, Cuk, Flyback
Adjustable
1
2.7V
23V
1.25V
35V (Switch)
2A (Switch)
20kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.