Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9-VQFN-HR
IC REG BUCK ADJ 4A 9VQFN
Texas Instruments
2,895
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.82185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.8V
3.35V
4A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-PowerVFQFN
9-VQFN-HR (1.5x2.5)
TPS63805YFFT
IC REG BUCK BST ADJ 2.5A 15DSBGA
Texas Instruments
3,138
In Stock
1 : £2.01000
Cut Tape (CT)
3,000 : £1.05074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
5.5V
1.8V
5.2V
2.5A
1.6MHz, 2MHz, 2.6MHz
No
-40°C ~ 85°C (TA)
Surface Mount
15-UFBGA, DSBGA
15-DSBGA
9-VQFN-HR
IC REG BUCK PROG 4A 9VQFN
Texas Instruments
2,998
In Stock
1 : £1.70000
Cut Tape (CT)
3,000 : £0.87170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.4V
5.5V
0.4V
1.675V
4A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-PowerVFQFN
9-VQFN-HR (1.5x2.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.