Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-DSBGA
TPS62840YBGR
IC REG BUCK ADJ 750MA 6DSBGA
Texas Instruments
1,862
In Stock
1 : £1.36000
Cut Tape (CT)
3,000 : £0.67899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
1.8V
3.3V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (0.97x1.47)
18 LQFN
LTC3313EV#PBF
IC REG BUCK ADJ 15A 18LQFN
Analog Devices Inc.
949
In Stock
1 : £8.12000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
15A
500kHz ~ 5MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
18-PowerTFQFN
18-LQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.