Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £14.13000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
0 In Stock Check Lead Time | 1 : £14.36000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 2.3V (3.3V) | 4.1V | 10A | 650kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) |