Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP16311-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
7,135
In Stock
1 : £1.35000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
BQ24090DGQT
TPS54040DGQ
IC REG BUCK ADJ 500MA 10HVSSOP
Texas Instruments
1,334
In Stock
1 : £2.07000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
42V
0.8V
39V
500mA
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.