Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,888 In Stock | 1 : £1.66000 Cut Tape (CT) 3,000 : £0.84845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.2V | 16V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
3,720 In Stock | 1 : £7.24000 Cut Tape (CT) 3,000 : £3.96384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.2V | 16V | 1.5A | 1MHz | Yes | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
89 In Stock | 1 : £105.37000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.153V | 16V | 1.5A | 1MHz | Yes | -55°C ~ 175°C (TA) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
2,724 In Stock | 1 : £2.17000 Cut Tape (CT) 250 : £1.26132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.2V | 16V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
5,605 In Stock | 1 : £1.93000 Cut Tape (CT) 3,000 : £0.90954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.153V | 16V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |