Voltage Regulators - DC DC Switching Regulators

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN (3x6)
LT8612IUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
7,050
In Stock
1 : £9.80000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8612EUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
4,517
In Stock
1 : £11.40000
Cut Tape (CT)
2,500 : £5.88525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8612EUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
3,612
In Stock
1 : £11.40000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8613EUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
4,132
In Stock
1 : £11.84000
Cut Tape (CT)
2,500 : £6.18450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
3.4V
42V
0.97V
41.58V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8613EUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
716
In Stock
1 : £11.84000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
3.4V
42V
0.97V
41.58V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8612IUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
4,703
In Stock
1 : £12.24000
Cut Tape (CT)
2,500 : £6.46380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8613IUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
2,799
In Stock
1 : £12.71000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
3.4V
42V
0.97V
41.58V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8613IUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
997
In Stock
1 : £12.71000
Cut Tape (CT)
2,500 : £6.79298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
3.4V
42V
0.97V
41.58V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.