Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,656 In Stock | 1 : £3.18000 Cut Tape (CT) 2,500 : £1.74033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | - | 1 | 3.2V | 36V | 3.2V | - | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
4,701 In Stock | 1 : £8.61000 Cut Tape (CT) 2,500 : £5.13306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
442 In Stock | 1 : £8.61000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
1,272 In Stock | 1 : £9.39000 Cut Tape (CT) 2,500 : £5.64219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
3,377 In Stock | 1 : £9.39000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
2,266 In Stock | 1 : £3.18000 Cut Tape (CT) 2,500 : £1.74033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 3.2V | 36V | - | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) |