36-TFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : £10.68000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 0.6V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
493 In Stock | 1 : £9.34000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V, 3V | 8V, 42V | 0.7V, 0.8V | 8V, 42V | 2.5A, 2.5A, 4A, 4A | 350kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (5x6) | |||
0 In Stock Check Lead Time | 1 : £9.81000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 0.6V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
2,152 In Stock | 1 : £10.68000 Cut Tape (CT) 2,500 : £6.49674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 1V, 3.3V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
1,985 In Stock | 1 : £9.81000 Cut Tape (CT) 2,500 : £5.92408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 1V, 3.3V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
0 In Stock Check Lead Time | 1 : £11.76000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | |||
0 In Stock Check Lead Time | 1 : £12.85000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | |||
0 In Stock Check Lead Time | 1 : £14.02000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | |||
0 In Stock | Discontinued at DigiKey | Tray | Discontinued at DigiKey | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | |||
0 In Stock | Discontinued at DigiKey | Tray | Discontinued at DigiKey | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | |||
0 In Stock Check Lead Time | 1 : £12.31000 Cut Tape (CT) 2,500 : £7.56401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 1.5V | 16V | 0.4V | 5.5V | 9A | 500kHz ~ 4MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x5) | |||
0 In Stock | Discontinued at DigiKey | Tray | Discontinued at DigiKey | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V, 3V | 8V, 42V | 0.7V, 0.8V | 8V, 42V | 2.5A, 2.5A, 4A, 4A | 350kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (5x6) | |||
0 In Stock Check Lead Time | 2,500 : £5.61833 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V, 3V | 8V, 42V | 0.7V, 0.8V | 8V, 42V | 2.5A, 2.5A, 4A, 4A | 350kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (5x6) | |||
0 In Stock Check Lead Time | 2,500 : £7.20211 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.45V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | ||
0 In Stock Check Lead Time | 2,500 : £7.92564 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.45V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) | ||
0 In Stock Check Lead Time | 1 : £12.31000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 1.5V | 16V | 0.4V | 5.5V | 9A | 500kHz ~ 4MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x5) |