20-WFQFN Exposed Pad, 18 Leads Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £5.24000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 65V | 0.81V | 65V | 3.5A | 200kHz ~ 3MHz | Yes | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | ||
629 In Stock | 1 : £5.41000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 42V | 0.97V | 41.58V | 5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | |||
4,741 In Stock | 1 : £5.41000 Cut Tape (CT) 2,500 : £3.09828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 42V | 0.97V | 41.58V | 5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | |||
69 In Stock | 1 : £5.41000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 42V | 3.3V | - | 5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | |||
4 In Stock | 1 : £5.53000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 65V | 0.81V | 65V | 3.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | ||
0 In Stock Check Lead Time | 2,500 : £2.99955 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 65V | 0.81V | 65V | 3.5A | 200kHz ~ 3MHz | Yes | - | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | |||
0 In Stock Check Lead Time | 2,500 : £3.09828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 42V | 3.3V | - | 5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) | |||
0 In Stock Check Lead Time | 2,500 : £3.17724 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 65V | 0.81V | 65V | 3.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad, 18 Leads | 20-QFN (3x4) |