Thermal Management

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,198
In Stock
1 : £7.80000
Cut Tape (CT)
2,500 : £4.60786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Temp Monitoring System (Sensor)
External
-
±0.5°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
SPI
No
No
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
20,740
In Stock
1 : £7.99000
Tube
-
Tube
Active
Temp Monitoring System (Sensor)
External
-
±0.5°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
SPI
No
No
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
Showing
of 2

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.