Supervisors

Results: 277
Stocking Options
Environmental Options
Media
Exclude
277Results
Applied FiltersRemove All

Showing
of 277
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3
DS1233-5+
IC SUPERVISOR 1 CHANNEL TO92-3
Analog Devices Inc./Maxim Integrated
1,378
In Stock
110,000
Factory
1 : £3.18000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.625V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
9,146
In Stock
24,000
Factory
1 : £4.12000
Cut Tape (CT)
3,000 : £1.49094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.35V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,588
In Stock
12,000
Factory
1 : £4.12000
Cut Tape (CT)
3,000 : £1.49094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.62V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,334
In Stock
1 : £4.15000
Cut Tape (CT)
2,500 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.375V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
9,236
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.88V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,696
In Stock
72,000
Factory
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.35V
Push-Pull, Totem Pole
Active High
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6,505
In Stock
7,500
Factory
1 : £4.15000
Cut Tape (CT)
2,500 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.72V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
6,017
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.62V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,922
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.88V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2,977
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.06V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2,422
In Stock
1 : £4.15000
Cut Tape (CT)
2,500 : £1.50081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.88V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8,186
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.35V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,019
In Stock
1 : £4.47000
Cut Tape (CT)
2,500 : £1.66866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Multi-Voltage Supervisor
2
3.3V, 5V
Open Drain or Open Collector
Active Low
200ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DS1233DZ-10+T&R
DS1233Z-5+
IC SUPERVISOR 1 CHANNEL SOT223-3
Analog Devices Inc./Maxim Integrated
1,310
In Stock
2,925
Factory
1 : £4.72000
Tube
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
4.625V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
1,417
In Stock
17,500
Factory
1 : £4.97000
Cut Tape (CT)
2,500 : £1.92538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.625V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
4,793
In Stock
1 : £6.50000
Cut Tape (CT)
3,000 : £2.64617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.37V
Push-Pull, Totem Pole
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
528
In Stock
30,000
Factory
1 : £2.87000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.375V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,982
In Stock
72,000
Factory
1 : £2.95000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.625V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,521
In Stock
68,000
Factory
1 : £2.95000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.125V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
628
In Stock
148,000
Factory
1 : £3.06000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
2.88V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,423
In Stock
30,000
Factory
1 : £3.18000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.125V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
2,186
In Stock
1 : £3.24000
Cut Tape (CT)
2,000 : £1.06637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Simple Reset/Power-On Reset
1
4.375V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3
DS1813-5+
IC SUPERVISOR 1 CHANNEL TO92-3
Analog Devices Inc./Maxim Integrated
1,781
In Stock
1 : £3.32000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.62V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
4,779
In Stock
47,500
Factory
1 : £3.86000
Cut Tape (CT)
2,500 : £1.36258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.375V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8,232
In Stock
1 : £4.15000
Cut Tape (CT)
3,000 : £1.50352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.55V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 277

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.