Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
TPS3808G30DBVT
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
1,861
In Stock
1 : £1.57000
Cut Tape (CT)
250 : £0.89032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.79V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
ACS725LMATR-50AB-T
ACS37800KMACTR-030B3-I2C
POWER VOLTAGE AND CURRENT SENSOR
Allegro MicroSystems
15,283
In Stock
1 : £3.92000
Cut Tape (CT)
1,000 : £2.65963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Power Monitoring
-
-
I2C
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.