Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16,509
In Stock
1 : £4.98000
Cut Tape (CT)
2,500 : £1.92518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.08V
Open Drain or Open Collector
Active Low
140ms Minimum
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SOT 23-8
TPS36BA38ACADDFRQ1
AUTOMOTIVE, NANO-QUIESCENT-CURRE
Texas Instruments
1,934
In Stock
1 : £2.59000
Cut Tape (CT)
3,000 : £1.25984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Watchdog Circuit
1
2.9V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.