RMS to DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
1,709
In Stock
1 : £6.84000
Cut Tape (CT)
1,500 : £4.05933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
9,955
In Stock
1 : £7.57000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
2,275
In Stock
1 : £10.93000
Cut Tape (CT)
1,000 : £6.80614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
168
In Stock
1 : £10.87000
Cut Tape (CT)
2,500 : £6.79793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.