TAEJIN Power Distribution Switches, Load Drivers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MAX232EN
ULN2004AN
TRANS 7NPN DARL 50V 0.5A DIP-16
TAEJIN
40,082
Marketplace
100 : £0.13830
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TJ)
-
-
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
MAX232EN
ULN2003AN
IC PWR RELAY 7NPN 1:1 DIP-16
TAEJIN
10,330
Marketplace
100 : £0.15960
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TJ)
-
-
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
ULN2803AN
ULN2803AN
TRANS 8NPN DARL 50V 0.5A DIP-18
TAEJIN
100,327
Marketplace
100 : £0.25540
Tube
-
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
74HC595D
ULN2003AD
IC PWR RELAY 7NPN 1:1 SOP-16
TAEJIN
160,000
Marketplace
2,500 : £0.12768
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-SOP
16-SOIC (0.154", 3.90mm Width)
74HC595D
ULN2004AD
TRANS 7NPN DARL 50V 0.5A SOP-16
TAEJIN
10,000
Marketplace
2,500 : £0.13829
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-SOP
16-SOIC (0.154", 3.90mm Width)
TPS73001SF6
TJ2242AGSF6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
TAEJIN
729,000
Marketplace
3,000 : £0.21280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:01
High Side
P-Channel
On/Off
2.8V ~ 5.5V
Not Required
2.25A
100mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPS73001SF6
TPS2553DSF6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
TAEJIN
62,244
Marketplace
3,000 : £0.21280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:01
High Side
P-Channel
On/Off
2.8V ~ 5.5V
Not Required
2.25A
100mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 7

TAEJIN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.