P2PAK (4 Leads + Tab) Power Distribution Switches, Load Drivers

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
P2 PAK SERIES
VN820B5TR-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
1,063
In Stock
1 : £2.75000
Cut Tape (CT)
1,000 : £1.52080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN750B5TR-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
1,652
In Stock
1 : £2.55000
Cut Tape (CT)
1,000 : £1.40389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920B5TR-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
148
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £1.71796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN750B5-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
800 : £0.94885
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920-B5H13TR
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
1,000 : £0.96131
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN820B5-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
800 : £0.98429
Tube
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN750-B513TR
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
1,000 : £1.00633
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN750-B5
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
800 : £1.01583
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920B5-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
800 : £1.89511
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2PAK
VN920B5HTR-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
1
In Stock
1 : £2.24000
Cut Tape (CT)
1,000 : £1.22549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN820-B513TR
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920-B5
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN820-B5
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920-B513TR
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920D-B513TR
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920D-B5
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920DB5TR-E
IC PWR SSR HIGH SIDE SGL P2PAK
STMicroelectronics
0
In Stock
Active
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
P2 PAK SERIES
VN920DB5-E
IC PWR SSR HIGH SIDE SGL P2PAK
STMicroelectronics
0
In Stock
Active
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
30A
18mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
Showing
of 18

P2PAK (4 Leads + Tab) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.