Power Distribution Switches, Load Drivers

Results: 207
Stocking Options
Environmental Options
Media
Exclude
207Results
Applied FiltersRemove All

Showing
of 207
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TSDSO-14-22
BTS70401EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
2,970
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.46510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
19mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70081EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,316
In Stock
1 : £1.37000
Cut Tape (CT)
3,000 : £0.68581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
5,891
In Stock
1 : £1.45000
Cut Tape (CT)
3,000 : £0.73007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70122EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
1,779
In Stock
1 : £1.53000
Cut Tape (CT)
3,000 : £0.77854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
3,320
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.81292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
12.5A
6.6mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TO252-5-11
ITS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
4,819
In Stock
1 : £1.67000
Cut Tape (CT)
2,500 : £0.85889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TSDSO-14-22
BTS70082EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
13,300
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
7.5A
9mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70041EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
113
In Stock
1 : £1.77000
Cut Tape (CT)
3,000 : £0.90761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
-
-
Over Current, Over/Under Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS50302EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
3,140
In Stock
1 : £1.83000
Cut Tape (CT)
2,500 : £0.94894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
4A
30mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC (0.154, 3.90mm Width) Exposed Pad
BTS52004EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
9,225
In Stock
1 : £1.87000
Cut Tape (CT)
2,500 : £0.97150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
5V ~ 28V
Not Required
800mA
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-48-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60501ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
2,177
In Stock
1 : £1.89000
Cut Tape (CT)
3,000 : £0.97996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
4.5A
50mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TO252-5-11
BTS6143DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
49,529
In Stock
1 : £2.13000
Cut Tape (CT)
2,500 : £1.12290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS6133DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
1,152
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.18154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TSDSO-14-22
BTS70021EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
1,400
In Stock
1 : £2.26000
Cut Tape (CT)
3,000 : £1.18635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
21A
2.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TO252-5-11
BTS500801TEAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
139
In Stock
1 : £2.51000
Cut Tape (CT)
2,500 : £1.22543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 30V
Not Required
10A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
3,422
In Stock
1 : £2.66000
Cut Tape (CT)
2,500 : £1.43416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
14-SO-EP
BTT60101ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
3,131
In Stock
1 : £2.75000
Cut Tape (CT)
3,000 : £1.47335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
9A
10mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TDSO-14-31
BTT60302ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
2,620
In Stock
1 : £2.78000
Cut Tape (CT)
3,000 : £1.49091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
4A
32mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-31
14-SOIC (0.154", 3.90mm Width) Exposed Pad
7,895
In Stock
1 : £2.81000
Cut Tape (CT)
3,000 : £1.51490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5 ~ 36V
Not Required
2.3A
120mOhm
Non-Inverting
-
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-21
14-SOIC (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
BTT62004ESAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-24
Infineon Technologies
14,219
In Stock
1 : £2.82000
Cut Tape (CT)
3,000 : £1.51609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
ITS4130QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
5,722
In Stock
1 : £2.86000
Cut Tape (CT)
3,000 : £1.54184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
650mA
130mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60101ERBXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
4,418
In Stock
1 : £2.87000
Cut Tape (CT)
3,000 : £1.54861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
9A
10mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
20-SOIC (0.295", 7.50mm Width)
ITS716GFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
1,172
In Stock
1 : £2.90000
Cut Tape (CT)
1,000 : £1.62423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
ITS724GFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
8,419
In Stock
1 : £3.04000
Cut Tape (CT)
1,000 : £1.70813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
PG-TO252-5-11
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
7,994
In Stock
1 : £3.23000
Cut Tape (CT)
2,500 : £1.76660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 62V
Not Required
21.5A
16mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Showing
of 207

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.