Power Distribution Switches, Load Drivers

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Outputs
18
Voltage - Load
5V ~ 34V6V ~ 52V11V ~ 45V12V ~ 45V
Current - Output (Max)
400mA625mA700mA800mA1.3A1.4A1.8A2A2.6A3.5A
Rds On (Typ)
50mOhm70mOhm150mOhm160mOhm250mOhm260mOhm
Features
-Auto RestartAuto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)-25°C ~ 125°C (TJ)
Supplier Device Package
PG-DSO-36-12PG-DSO-36-26PG-DSO-8-24PG-DSO-8-6PG-SOT223-4PG-TO252-5PG-TO252-5-1PG-TO252-5-11
Package / Case
8-SOIC (0.154", 3.90mm Width)36-BSSOP (0.433", 11.00mm Width) Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC (0.154", 3.90mm Width)
BSP742TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
21,402
In Stock
1 : £1.45000
Cut Tape (CT)
2,500 : £0.66216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
800mA
260mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP762TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
16,865
In Stock
1 : £1.52000
Cut Tape (CT)
2,500 : £0.69483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
BSP742RXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
58,022
In Stock
1 : £1.52000
Cut Tape (CT)
2,500 : £0.69735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
BSP742RIXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
8,690
In Stock
1 : £1.52000
Cut Tape (CT)
2,500 : £0.69727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
SOT-223-4
ITS4141NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
5,791
In Stock
1 : £1.58000
Cut Tape (CT)
4,000 : £0.71215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BSP752TXUMA1
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
5,316
In Stock
1 : £1.66000
Cut Tape (CT)
2,500 : £0.77057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
SOT-223-4
ISP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
6,331
In Stock
1 : £1.67000
Cut Tape (CT)
4,000 : £0.75712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
ITS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
4,636
In Stock
1 : £1.69000
Cut Tape (CT)
4,000 : £0.76935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
BSP752RXUMA2
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
41,324
In Stock
1 : £1.76000
Cut Tape (CT)
2,500 : £0.81827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BTS452TATMA1
BTS452TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
10,127
In Stock
1 : £1.85000
Cut Tape (CT)
2,500 : £0.86591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS452RATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
6,582
In Stock
1 : £1.88000
Cut Tape (CT)
2,500 : £0.87860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
SOT-223-4
BSP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
3,627
In Stock
1 : £1.90000
Cut Tape (CT)
4,000 : £0.87358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
BSP762TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
4,781
In Stock
1 : £1.94000
Cut Tape (CT)
2,500 : £0.91560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
BSP772TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
9,620
In Stock
1 : £2.14000
Cut Tape (CT)
2,500 : £1.01899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.6A
50mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BTS452TATMA1
BTS462TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
19,197
In Stock
1 : £2.17000
Cut Tape (CT)
2,500 : £1.02953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
3.5A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
ITS4880RCUMA1
ITS4880RCUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-36
Infineon Technologies
1,234
In Stock
1 : £7.16000
Cut Tape (CT)
800 : £3.98611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
625mA
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-36-26
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
BTS4880RAUMA1
BTS4880RAUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-36
Infineon Technologies
1,525
In Stock
1 : £8.58000
Cut Tape (CT)
800 : £4.85353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
625mA
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-36-12
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
BSP752TXUMA1
ISP742RIFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
2,639
In Stock
1 : £1.19000
Cut Tape (CT)
2,500 : £0.52983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP752TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
53,289
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP752RFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
43,413
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.53001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP772TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
5,832
In Stock
1 : £1.65000
Cut Tape (CT)
2,500 : £0.76579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.6A
50mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BTS452TATMA1
BTS452TT
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
SOT-223-4
BSP452 E6327
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS4141D
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
ITS4141DBUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Showing
of 25

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.