Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6 UFDFN
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
16,746
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.24023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
2,990
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.21128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
50
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.24405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.