Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24-TSSOP
IC PWR SWTCH N-CHAN 1:1 TSDSO-24
Infineon Technologies
9,026
In Stock
1 : £3.17000
Cut Tape (CT)
3,000 : £1.72183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
5,274
In Stock
1 : £5.84000
Cut Tape (CT)
2,000 : £2.27773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
8V ~ 60V
8V ~ 60V
25A
3mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-HSOF-8-6
8-PowerSFN
TO-252-7
IC PWR DRIVER N-CHANNEL 1:1 HPAK
STMicroelectronics
2,173
In Stock
1 : £2.93000
Cut Tape (CT)
2,500 : £1.58902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
43A
16mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
SOT-223
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
0
In Stock
Check Lead Time
1 : £0.82000
Cut Tape (CT)
1,000 : £0.39200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
6A
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.