Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,354 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.21772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 6-SSOP | SOT-23-6 | ||
3,021 In Stock | 1 : £0.87000 Cut Tape (CT) 3,000 : £0.41993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 4V ~ 18V | 2A | 500mOhm | CMOS | - | Over Current, Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-HSON | 8-PowerUDFN |