6-WFDFN Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-WQFN-HR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
16,843
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
6-WQFN-HR (1.5x0.75)
6-WFDFN
0
In Stock
2,500 : £1.08212
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
6-µDFN (1.5x1)
6-WFDFN
0
In Stock
2,500 : £1.08212
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
6-µDFN (1.5x1)
6-WFDFN
Showing
of 3

6-WFDFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.