4-WDFN, 4-MLF® Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Load Discharge, Slew Rate ControlledSlew Rate Controlled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-MLF
MIC94044YFL-TR
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
5,947
In Stock
1 : £0.60000
Cut Tape (CT)
5,000 : £0.45743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
Surface Mount
4-MLF® (1.2x1.2)
4-WDFN, 4-MLF®
4-MLF
MIC94045YFL-TR
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
9,813
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.53496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
Surface Mount
4-MLF® (1.2x1.2)
4-WDFN, 4-MLF®
Showing
of 2

4-WDFN, 4-MLF® Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.