28-LCC (J-Lead) Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 In Stock | 1 : £3.58000 Cut Tape (CT) 750 : £2.70365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
5,184 Marketplace | 214 : £1.03416 Bulk | - | Bulk | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
2,186 Marketplace | 156 : £1.41833 Bulk | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
5,647 Marketplace | 153 : £1.45523 Bulk | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
35,996 Marketplace | 150 : £1.48480 Bulk | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 28V ~ 36V | 7V | 600mA | - | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
383 Marketplace | 91 : £2.45989 Bulk | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
2,373 Marketplace | 86 : £2.60756 Bulk | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
125 In Stock | 1 : £7.23000 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
28 In Stock | 1 : £3.58000 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 456 : £1.24603 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | 3V ~ 5.5V | 600mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : £1.49587 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 342 : £1.61746 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 266 : £1.97778 Tube | - | Tube | Obsolete | Latched Driver | 20 | 1:20 | High Side | Bipolar | Strobe, Serial | 60V (Max) | 3V ~ 5.5V | 40mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : £2.18840 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : £2.28073 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 228 : £2.33408 Bulk | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 228 : £2.41728 Bulk | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 266 : £2.43252 Tube | - | Tube | Obsolete | General Purpose | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 700mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 750 : £3.14687 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 5V ~ 12V | - | 500mA | - | - | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 750 : £3.29460 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 76 : £5.79145 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 5V ~ 12V | - | 500mA | - | - | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 300mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 300mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | 3V ~ 5.5V | 600mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Latched Driver | 20 | 1:20 | High Side | Bipolar | Strobe, Serial | 60V (Max) | 3V ~ 5.5V | 40mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) |