18-LSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
1,329
In Stock
1 : £1.66000
Cut Tape (CT)
2,000 : £0.45225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
5,023
In Stock
1 : £2.03000
Cut Tape (CT)
2,000 : £0.57622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
4,582
In Stock
1 : £1.36000
Cut Tape (CT)
2,000 : £0.38693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
-
50V (Max)
2.8V ~ 25V
50mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
7,462
In Stock
1 : £1.66000
Cut Tape (CT)
2,000 : £0.45225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
4,501
In Stock
1 : £1.92000
Cut Tape (CT)
2,000 : £0.57657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
On/Off
0V ~ 50V
4.5V ~ 5.5V
500mA
1Ohm
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
20,472
In Stock
1 : £2.00000
Cut Tape (CT)
2,000 : £0.59850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
0V ~ 50V
2V ~ 50V
400mA
1.6Ohm
Inverting
-
-
-40°C ~ 85°C
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
18-LSSOP
TBD62783AFNG
IC PWR SWITCH P-CHAN 1:1 18SSOP
Toshiba Semiconductor and Storage
0
In Stock
Active
-
Tape & Reel (TR)
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
Showing
of 7

18-LSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.