14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 48
Stocking Options
Environmental Options
Media
Exclude
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TSDSO-14-22
BTS70401EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
5,689
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.43188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
19mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70081EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
11,214
In Stock
1 : £1.28000
Cut Tape (CT)
3,000 : £0.63683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
8,701
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.67800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70122EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,436
In Stock
1 : £1.43000
Cut Tape (CT)
3,000 : £0.72308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70102EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
4,579
In Stock
1 : £1.49000
Cut Tape (CT)
3,000 : £0.75812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6.5A
9.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70041EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,666
In Stock
1 : £1.65000
Cut Tape (CT)
3,000 : £0.84291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
-
-
Over Current, Over/Under Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70021EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
2,983
In Stock
1 : £2.10000
Cut Tape (CT)
3,000 : £1.10168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
21A
2.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
ITS4130QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
7,715
In Stock
1 : £2.84000
Cut Tape (CT)
3,000 : £1.53549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
650mA
130mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
ITS4075QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
1,986
In Stock
1 : £3.81000
Cut Tape (CT)
3,000 : £2.11338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
2.6A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS72002EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,213
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.38399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1.2A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70902EPLXUMA1
SMART HIGH-SIDE POWER SWITCH
Infineon Technologies
1,741
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.41706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
2.7V ~ 28V
2.7V ~ 28V
-
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
3,186
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.42327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
High Side
N-Channel
Logic
3.1V ~ 18V
3.1V ~ 18V
2A
61mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70802EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
4,447
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.51159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3A
23.1mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70402EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,593
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.54696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3.5A
19mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
3,030
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.55234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
High Side
N-Channel
Logic
3.1V ~ 18V
3.1V ~ 18V
3.5A
19mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
560
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.69207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
8.5A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
BTG70502EPLXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
1,662
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.59998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
2.7V ~ 28V
2.7V ~ 28V
3A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70302EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,778
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.61757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
14.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70202EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,306
In Stock
1 : £1.30000
Cut Tape (CT)
3,000 : £0.65271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
5A
12.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTG7016A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
906
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £0.70615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
-
6.8A
18mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70082EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
12,065
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.82829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
7.5A
9mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTG7007A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
6,997
In Stock
1 : £1.80000
Cut Tape (CT)
3,000 : £0.93207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
Logic
5V ~ 28V
-
10.3A
8Ohm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
ITS4090QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
4,474
In Stock
1 : £3.21000
Cut Tape (CT)
3,000 : £1.75006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
750mA
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLE94003EPXUMA1
ITS4040DEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
7,247
In Stock
1 : £3.33000
Cut Tape (CT)
3,000 : £1.82246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
2.6A
40mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
4,004
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.39692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
2.7V ~ 28V
2.7V ~ 28V
2A
90mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 48

14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.