14-PowerWFDFN Power Distribution Switches, Load Drivers

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
32,574
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
Load Discharge
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
7,965
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
-
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
2-CH, 5.7-V, 6-A, 14-M, LOAD SWI
Texas Instruments
5,206
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
Load Discharge
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
2,992
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.36068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side or Low Side
N-Channel
On/Off
2.5V ~ 5.5V
0.8V ~ 5.5V
6A
18mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
4,106
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.37994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
Not Required
4A
27mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
7,867
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.38805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
Not Required
4A
27mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
1,861
In Stock
1 : £0.85000
Cut Tape (CT)
250 : £0.45800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
Load Discharge
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
801
In Stock
1 : £0.85000
Cut Tape (CT)
250 : £0.44624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
-
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
8,954
In Stock
1 : £0.96000
Cut Tape (CT)
250 : £0.52504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
Not Required
4A
27mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
179
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.45984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
-
4A
16mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
257
In Stock
1 : £1.32000
Cut Tape (CT)
250 : £0.73960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
-
4A
16mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
7,883
In Stock
1 : £0.96000
Cut Tape (CT)
250 : £0.35308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
Not Required
4A
27mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
ET3176
Dual,18m, Adj rise time
ETEK MICROELECTRONICS
98,400
Marketplace
1 : £0.17000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
2 x 1:1
High/Low Side
N-Channel
-
0.6V ~ 5.7V
2.5V ~ 5.7V
6A
18mOhm
Non-Inverting
Load Discharge
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WDFN (3x2)
14-PowerWFDFN
GLF1403
6A Dual channel LS w/1 ms rise t
GLF Integrated Power
1,200
Marketplace
1 : £0.72000
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.5V
2.5V ~ 5.5V
6A
19mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-DFN (2x3)
14-PowerWFDFN
TPS22976NDPUR
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
530
In Stock
1 : £1.14000
Cut Tape (CT)
250 : £0.63156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side or Low Side
N-Channel
On/Off
2.5V ~ 5.5V
0.8V ~ 5.5V
6A
18mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
GLF1401-D3G7
Dual Channel, IQSmartTM Load Swi
GLF Integrated Power
180
Marketplace
10 : £0.72100
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.5V
2.5V ~ 5.5V
6A, 6A
19mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
14-DFN (3x2)
14-PowerWFDFN
Showing
of 16

14-PowerWFDFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.