14-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers

Results: 20
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-70-6
TPS1HC100BQPWPRQ1
AUTOMOTIVE 28-V, 100-M, 2.5-A, O
Texas Instruments
5,438
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.50685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.6V ~ 28V
Not Required
2.5A
94mOhm
Non-Inverting
Latch Function, Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS1H100AQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
7,087
In Stock
1 : £1.39000
Cut Tape (CT)
2,000 : £0.70772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 40V
Not Required
4A
80mOhm
-
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS1H100BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
7,314
In Stock
1 : £1.51000
Cut Tape (CT)
2,000 : £0.77149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 40V
Not Required
4A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS27S100APWPR
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
3,983
In Stock
1 : £1.66000
Cut Tape (CT)
2,000 : £0.85668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
13A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS27S100BPWPR
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
4,583
In Stock
1 : £1.82000
Cut Tape (CT)
2,000 : £0.94923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
13A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
DRV104PWPR
IC PWR DRIVER 1:1 14HTSSOP
Texas Instruments
1,978
In Stock
1 : £3.34000
Cut Tape (CT)
2,000 : £1.83808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
-
On/Off
8V ~ 32V
Not Required
1.2A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
DRV104PWP
IC PWR DRIVER 1:1 14HTSSOP
Texas Instruments
1,699
In Stock
1 : £3.88000
Tube
-
Tube
Active
Relay, Solenoid Driver
1
1:1
High Side
-
On/Off
8V ~ 32V
Not Required
1.2A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS1HC30BQPWPRQ1
AUTOMOTIVE, 28-V, 30-M, 5-A, SIN
Texas Instruments
1,997
In Stock
1 : £1.31000
Cut Tape (CT)
3,000 : £0.64748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.6V ~ 28V
Not Required
5A
30mOhm
Non-Inverting
Auto Restart, Latch Function, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Load, Reverse Battery, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS27S100APWPT
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
4,850
In Stock
1 : £1.99000
Cut Tape (CT)
250 : £0.93740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
13A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS27S100BPWPT
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
8,894
In Stock
1 : £2.15000
Cut Tape (CT)
250 : £1.24160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
13A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2013APWP
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
360
In Stock
7,579
Marketplace
219 : £1.08489
Bulk
1 : £1.99000
Tube
-
Bulk
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
33mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2011APWP
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
12,720
Marketplace
Check Lead Time
260 : £0.91069
Bulk
630 : £0.92273
Tube
-
Bulk
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
600mA
33mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2010APWP
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
19,970
Marketplace
245 : £0.97404
Tube
360 : £1.00939
Tube
-
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
200mA
30mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2013APWPR
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
12,000
Marketplace
Check Lead Time
1 : £1.70000
Cut Tape (CT)
2,000 : £0.88038
Tape & Reel (TR)
260 : £0.91069
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
33mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2221PWPR
IC PWR SWITCH 3:2 14HTSSOP
Texas Instruments
0
In Stock
47,050
Marketplace
100 : £2.38360
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
PCMCIA Switch
2
3:2
High Side
-
Parallel
1.8V, 3.3V, 5V
Not Required
1A
97mOhm
-
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2221PWP
IC PWR SWITCH 3:2 14HTSSOP
Texas Instruments
13
In Stock
7,638
Marketplace
86 : £2.79547
Bulk
1 : £4.22000
Tube
-
Bulk
Tube
Obsolete
PCMCIA Switch
2
3:2
High Side
-
Parallel
1.8V, 3.3V, 5V
Not Required
1A
97mOhm
-
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2011APWPR
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
2,000 : £0.93740
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
600mA
33mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2011APWPRG4
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
2,000 : £0.93740
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
600mA
33mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
DRV104PWPRG4
IC PWR DRIVER 1:1 14HTSSOP
Texas Instruments
0
In Stock
2,000 : £1.83808
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Relay, Solenoid Driver
1
1:1
High Side
-
On/Off
8V ~ 32V
Not Required
1.2A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS2221PWPG4
IC PWR SWITCH 3:2 14HTSSOP
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
PCMCIA Switch
2
3:2
High Side
-
Parallel
1.8V, 3.3V, 5V
Not Required
1A
97mOhm
-
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 20

14-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.