OR Controllers, Ideal Diodes

Results: 641
Stocking Options
Environmental Options
Media
Exclude
641Results

Showing
of 641
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
NID5100GWH
1.2V-5.5V, 1.5A, LOW IQ AND VFWD
Nexperia USA Inc.
13,930
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
240 µs
10 µs
1.5A
-
1.2V ~ 5.5V
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SC-70-6
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
52,838
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
58,958
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.16794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
2:1
Yes
-
-
2.5A
1.35 µA
1.6V ~ 5.5V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
5,955
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.41182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.77x0.77)
10-VQFN
2.7-V TO 23-V, 5.5-A IDEAL DIODE
Texas Instruments
57,810
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.34854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
29.57 ms
64.44 µs
5.5A
459 µA
2.7V ~ 23V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
SOT 23-8
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
6,694
In Stock
1 : £1.33000
Cut Tape (CT)
3,000 : £0.66564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2 µs
75 µs
2.37A
45 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
15,147
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.69521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-8
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
5,061
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.69521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
24,018
In Stock
1 : £1.39000
Cut Tape (CT)
2,500 : £0.41239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
2,421
In Stock
1 : £1.42000
Cut Tape (CT)
3,000 : £0.71590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2.3A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
12,374
In Stock
1 : £1.43000
Cut Tape (CT)
2,500 : £0.42324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
88,227
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.43410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Battery Backup, Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
AUTOMOTIVE REVERSE POLARITY PROT
Texas Instruments
6,682
In Stock
1 : £1.49000
Cut Tape (CT)
3,000 : £0.75526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
5,017
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £0.79852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 23-8
AUTOMOTIVE REVERSE POLARITY PROT
Texas Instruments
4,947
In Stock
1 : £1.58000
Cut Tape (CT)
3,000 : £0.80540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
6,502
In Stock
1 : £1.59000
Cut Tape (CT)
250 : £0.90304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
8-SON
IC OR CTRLR SRC SELECT 8SON
Texas Instruments
5,343
In Stock
1 : £1.67000
Cut Tape (CT)
3,000 : £0.85548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
2A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
SOT753
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
2,205
In Stock
1 : £1.68000
Cut Tape (CT)
3,000 : £0.86136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
IC SMART DIODE CTLR 8VSSOP
Texas Instruments
3,549
In Stock
1 : £1.69000
Cut Tape (CT)
2,500 : £0.87137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
-
-
-
42V (Max)
General Purpose
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
12-VQFN-HR
PWR MGMT BATTERY MGMT
Texas Instruments
18,235
In Stock
1 : £1.73000
Cut Tape (CT)
3,000 : £0.89276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
4.5A
-
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN
12-VQFN-HR (2x2.5)
8-SOIC
IC N+1 ORING CONTROLLER 8-SOIC
Texas Instruments
2,161
In Stock
1 : £1.77000
Cut Tape (CT)
2,500 : £0.91768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
-
-
2.3A
110 µA
3.2V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,729
In Stock
1 : £1.84000
Cut Tape (CT)
3,000 : £0.95450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
450 ns
-
355 µA
6V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
AL1697-20CS7-13
SYNCH MOSFET CONTROLLER SO-7 T&R
Diodes Incorporated
11,270
In Stock
1 : £1.92000
Cut Tape (CT)
2,500 : £1.00624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
400 ns
400 ns
-
260 µA
4V ~ 20V
General Purpose
-50°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SO
8-TSSOP
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
4,507
In Stock
1 : £1.93000
Cut Tape (CT)
2,000 : £1.01564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
1.25A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
2,974
In Stock
1 : £1.93000
Cut Tape (CT)
2,000 : £1.01564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
500 µs
3 ms
750mA
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 641

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.