Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
4489
L9110H H-BRIDGE 8DIP MOTOR DRIVE
Adafruit Industries LLC
388
In Stock
1 : £1.22000
Bulk
-
Bulk
Active
Bipolar
Brushed DC
Driver
Half Bridge (2)
PWM
-
-
DC Motors, General Purpose
800mA
-
2.5V ~ 12V
-
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
L9110S
L9110S
SOP-8 MOTOR DRIVER ICS ROHS
UMW
1,950
In Stock
1 : £0.97000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Bipolar
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
-
-
CMOS
-
General Purpose
-
2.2V ~ 6.5V
-
-30°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.