Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,566 In Stock | 1 : £1.71000 Cut Tape (CT) 2,500 : £0.87901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Full Bridge | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.6A | 6.5V ~ 45V | 6.5V ~ 45V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,981 In Stock | 1 : £2.31000 Tube | - | Tube | Last Time Buy | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Full Bridge | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.6A | 6.5V ~ 45V | 6.5V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |