LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500 Marketplace | 208 : £1.09389 Bulk | Bulk | Active | AC DC Offline Switcher | Flyback | Yes | 1 | 26V | 10.5V | - | - | - | PWM | General Purpose | -25°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-16 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.3V | 26V | - | - | 67kHz | PWM | - | -40°C ~ 150°C (TJ) | Surface Mount | 12-BSOP (0.295", 7.50mm Width) | PG-DSO-12 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.5V | 26V | - | - | - | PWM | - | -40°C ~ 150°C (TJ) | Surface Mount | 12-BSOP (0.295", 7.50mm Width) | PG-DSO-12 | |||
0 In Stock | Obsolete | Tube | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.3V | 26V | - | - | 67kHz | PWM | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | PG-DIP-8-6 | |||
0 In Stock | Obsolete | Tube | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.3V | 26V | - | - | 67kHz | PWM | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | PG-DIP-8-6 | |||
0 In Stock | Obsolete | Tube | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.3V | 26V | - | - | 67kHz | PWM | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | PG-DIP-8-6 | |||
0 In Stock | Obsolete | Tube | Obsolete | AC DC Offline Switcher | Flyback | Yes | 1 | 10.5V | 25V | - | - | 65kHz | PWM | - | -25°C ~ 130°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 |