LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AO4828
IC LED DRVR RGLTR PWM 1.8A 8SOIC
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
16V
-
1.8A
1MHz
PWM
Lighting
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AOZ8300CI-03
IC LED DRV RGLTR PWM SOT23-6
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
DC DC Regulator
Step-Down (Buck)
Yes
1
3V
26V
-
1.2A
1.5MHz
PWM
Lighting
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
DC DC Regulator
Step-Down (Buck)
Yes
1
3V
26V
-
1.2A
1.5MHz
PWM
Lighting
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.