LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KTD2026EWE-TR
3-CHANNEL RGB LED DRIVER WITH I2
Kinetic Technologies
2,773
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.19334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Constant Current
No
3
2.7V
5.5V
-
24mA
-
I2C
Mobile Communications
-40°C ~ 85°C
Surface Mount
8-UFDFN Exposed Pad
8-UTDFN (1.5x1.5)
KTD2026EWE-TR
3-CHANNEL RGB LED DRIVER WITH I2
Kinetic Technologies
9,912
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.19334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Constant Current
No
3
2.7V
5.5V
-
24mA
-
I2C
Camera Flash
-40°C ~ 85°C
Surface Mount
8-UFDFN Exposed Pad
8-UTDFN (1.5x1.5)
KTD2026EWE-TR
3-CHANNEL RGB LED DRIVER WITH I2
Kinetic Technologies
257
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.19334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Constant Current
No
3
2.7V
5.5V
-
24mA
-
I2C
Mobile Communications
-40°C ~ 85°C
Surface Mount
8-UFDFN Exposed Pad
8-UTDFN (1.5x1.5)
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.