LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,609 In Stock | 1 : £5.85000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,155 In Stock | 1 : £5.85000 Cut Tape (CT) 2,000 : £2.47110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
3,766 In Stock | 1 : £6.18000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,692 In Stock | 1 : £5.86000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,000 : £3.08658 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,000 : £2.66402 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |